Similar
Similar

LSHM-150-01-L-DH-A-N-TR | |
|---|---|
DigiKey Part Number | LSHM-150-01-L-DH-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-L-DH-A-N-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-L-DH-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-01-F-DH-A-N-TR | Samtec Inc. | 0 | LSHM-150-01-F-DH-A-N-TR-ND | 7,40284 € | Similar |
| LSHM-150-01-S-DH-A-N-TR | Samtec Inc. | 0 | 612-LSHM-150-01-S-DH-A-N-TR-ND | 8,30728 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,85436 € | 1.963,59 € |
| Unit Price without VAT: | 7,85436 € |
|---|---|
| Unit Price with VAT: | 9,34669 € |


