
LSHM-150-01-F-RH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-01-F-RH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-01-F-RH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-01-F-RH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-RH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-F-RH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-01-L-RH-A-N-K-TR | Samtec Inc. | 229 | 612-LSHM-150-01-L-RH-A-N-K-TRCT-ND | 11,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 9,96700 € | 99,67 € |
| 25 | 9,34240 € | 233,56 € |
| 50 | 8,89620 € | 444,81 € |
| 100 | 8,49130 € | 849,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 7,23861 € | 2.714,48 € |
| 750 | 6,42417 € | 4.818,13 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

