
LSHM-140-04.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14134TR-ND - Tape & Reel (TR) SAM14134CT-ND - Cut Tape (CT) SAM14134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 6,38000 € | 63,80 € |
| 25 | 6,17080 € | 154,27 € |
| 50 | 5,68020 € | 284,01 € |
| 100 | 5,19330 € | 519,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 5,06581 € | 2.406,26 € |
| 950 | 4,44964 € | 4.227,16 € |
| 1.425 | 4,07321 € | 5.804,32 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |


