Image for LSHM-130-04.0-L-DV-A-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-04.0-L-DV-A-N

DigiKey Part Number
LSHM-130-04.0-L-DV-A-N-ND
Manufacturer
Manufacturer Product Number
LSHM-130-04.0-L-DV-A-N
Description
CONN SELF-MATE 60POS SMD GOLD
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-04.0-L-DV-A-N Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Number of Positions
60
Height Above Board
0.215" (5.46mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types