
LSHM-130-03.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM15428TR-ND - Tape & Reel (TR) SAM15428CT-ND - Cut Tape (CT) SAM15428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-L-DV-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,90200 € | 49,02 € |
| 25 | 4,59480 € | 114,87 € |
| 50 | 4,37540 € | 218,77 € |
| 100 | 4,16650 € | 416,65 € |
| 250 | 3,90752 € | 976,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 3,59678 € | 1.978,23 € |
| 1.100 | 3,22878 € | 3.551,66 € |
| 2.750 | 3,19244 € | 8.779,21 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

