



LSHM-120-06.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14094TR-ND - Tape & Reel (TR) SAM14094CT-ND - Cut Tape (CT) SAM14094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-06.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-06.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,06000 € | 101,50 € |
| 50 | 3,86600 € | 193,30 € |
| 100 | 3,68140 € | 368,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,32245 € | 1.245,92 € |
| 750 | 3,23681 € | 2.427,61 € |
| 1.125 | 3,15975 € | 3.554,72 € |
| 2.625 | 2,66310 € | 6.990,64 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |











