
LSHM-120-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14079TR-ND - Tape & Reel (TR) SAM14079CT-ND - Cut Tape (CT) SAM14079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,68160 € | 92,04 € |
| 50 | 3,50560 € | 175,28 € |
| 100 | 3,33820 € | 333,82 € |
| 250 | 3,13124 € | 782,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,97136 € | 2.228,52 € |
| 1.500 | 2,78299 € | 4.174,48 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |











