LSHM-120-01-F-RH-A-S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 678
Unit Price: 7,84000 €
Datasheet
Image for LSHM-120-01-F-RH-A-S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-01-F-RH-A-S-TR

DigiKey Part Number
LSHM-120-01-F-RH-A-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-120-01-F-RH-A-S-TR
Description
CONN SELF-MATE 40P R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-01-F-RH-A-S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle, Reverse
Series
Features
Board Guide, Shielded
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-120-01-L-RH-A-S-TRSamtec Inc.678SAM14078CT-ND7,84000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4755,13427 €2.438,78 €
Manufacturers Standard Package
Unit Price without VAT:5,13427 €
Unit Price with VAT:6,10978 €