
LSHM-120-01-F-DH-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-120-01-F-DH-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-F-DH-A-S-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-F-DH-A-S-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81436 € | 1.907,18 € |
| Unit Price without VAT: | 3,81436 € |
|---|---|
| Unit Price with VAT: | 4,53909 € |

