
LSHM-120-01-F-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14071TR-ND - Tape & Reel (TR) SAM14071CT-ND - Cut Tape (CT) SAM14071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-F-DH-A-S-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-F-DH-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 5,54700 € | 55,47 € |
| 25 | 5,36400 € | 134,10 € |
| 50 | 4,93800 € | 246,90 € |
| 100 | 4,41010 € | 441,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,87658 € | 1.938,29 € |
| 1.000 | 3,47639 € | 3.476,39 € |
| 2.500 | 3,20260 € | 8.006,50 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

