



LSH-050-01-G-D-A | |
|---|---|
DigiKey Part Number | SAM9671-ND |
Manufacturer | |
Manufacturer Product Number | LSH-050-01-G-D-A |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-050-01-G-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 100 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 50 | 3,45220 € | 172,61 € |
| 100 | 3,23640 € | 323,64 € |
| 250 | 2,91772 € | 729,43 € |
| 500 | 2,73670 € | 1.368,35 € |
| 1.000 | 2,45962 € | 2.459,62 € |
| 2.500 | 2,08659 € | 5.216,48 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


