



LSH-040-01-G-D-A | |
|---|---|
DigiKey Part Number | SAM10603-ND |
Manufacturer | |
Manufacturer Product Number | LSH-040-01-G-D-A |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-040-01-G-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 50 | 3,40120 € | 170,06 € |
| 100 | 3,18880 € | 318,88 € |
| 250 | 2,87436 € | 718,59 € |
| 500 | 2,69588 € | 1.347,94 € |
| 1.000 | 2,49871 € | 2.498,71 € |
| 2.500 | 2,11286 € | 5.282,15 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


