



LSH-040-01-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-LSH-040-01-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LSH-040-01-G-D-A-K |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | LSH-040-01-G-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 50 | 3,52740 € | 176,37 € |
| 100 | 3,30690 € | 330,69 € |
| 250 | 2,98088 € | 745,22 € |
| 500 | 2,79596 € | 1.397,98 € |
| 1.000 | 2,59076 € | 2.590,76 € |
| 2.500 | 2,53928 € | 6.348,20 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

