
LSH-030-01-G-D-A-FR | |
|---|---|
DigiKey Part Number | 612-LSH-030-01-G-D-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSH-030-01-G-D-A-FR |
Description | "0.50 MM LOW PROFILE BLADE & BEA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 60 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 2,14558 € | 2.038,30 € |
| Unit Price without VAT: | 2,14558 € |
|---|---|
| Unit Price with VAT: | 2,55324 € |

