Similar

LSH-020-01-H-D-A | |
|---|---|
DigiKey Part Number | LSH-020-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LSH-020-01-H-D-A |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-020-01-H-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 3,92263 € | 149,06 € |
| Unit Price without VAT: | 3,92263 € |
|---|---|
| Unit Price with VAT: | 4,66793 € |


