Similar

LSH-010-01-H-D-A | |
|---|---|
DigiKey Part Number | LSH-010-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-H-D-A |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-H-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 2,86828 € | 166,36 € |
| Unit Price without VAT: | 2,86828 € |
|---|---|
| Unit Price with VAT: | 3,41325 € |


