
LSH-010-01-G-D-A-TR | |
|---|---|
DigiKey Part Number | 612-LSH-010-01-G-D-A-TR-ND - Tape & Reel (TR) 612-LSH-010-01-G-D-A-TRCT-ND - Cut Tape (CT) 612-LSH-010-01-G-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-G-D-A-TR |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-G-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 20 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,06400 € | 51,60 € |
| 50 | 1,96520 € | 98,26 € |
| 100 | 1,87120 € | 187,12 € |
| 250 | 1,75404 € | 438,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 1,49838 € | 1.311,08 € |
| 1.750 | 1,39894 € | 2.448,14 € |
| 2.625 | 1,33009 € | 3.491,49 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

