
LSEM-140-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-140-06.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-140-06.0-L-DV-A-N-K-CT-ND - Cut Tape (CT) 612-LSEM-140-06.0-L-DV-A-N-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-140-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-140-06.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 7,11700 € | 71,17 € |
| 25 | 6,72840 € | 168,21 € |
| 50 | 6,48640 € | 324,32 € |
| 100 | 5,99940 € | 599,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,22540 € | 1.567,62 € |
| 600 | 4,80217 € | 2.881,30 € |
| 1.500 | 4,70233 € | 7.053,49 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |



