Similar

LS2-130-02-L-D-TR | |
|---|---|
DigiKey Part Number | LS2-130-02-L-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-130-02-L-D-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LS2-130-02-L-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-130-02-S-D-TR | Samtec Inc. | 0 | 612-LS2-130-02-S-D-TR-ND | 10,21684 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 7,31120 € | 2.010,58 € |
| Unit Price without VAT: | 7,31120 € |
|---|---|
| Unit Price with VAT: | 8,70033 € |

