LS2-130-02-L-D-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,72000 €
Datasheet
Image for LS2-130-02-L-D-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-130-02-L-D-A-K

DigiKey Part Number
612-LS2-130-02-L-D-A-K-ND
Manufacturer
Manufacturer Product Number
LS2-130-02-L-D-A-K
Description
2.00 MM LOCKING HERMAPHRODITIC T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tube
Features
Board Guide, Latch Holder, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
60
Height Above Board
0.330" (8.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS2-130-02-F-D-A-KSamtec Inc.0612-LS2-130-02-F-D-A-K-ND8,72000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
99,77333 €87,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,77333 €
Unit Price with VAT:11,63026 €