Image for LS2-130-01-S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-130-01-S-D

DigiKey Part Number
LS2-130-01-S-D-ND
Manufacturer
Manufacturer Product Number
LS2-130-01-S-D
Description
CONN SELF-MATE 60POS VERT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
EDA/CAD Models
LS2-130-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Features
Latch Holder
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.250" (6.35mm)
Number of Positions
60
Base Product Number
Pitch
0.079" (2.00mm)
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
Tube
QuantityUnit PriceExt Price
910,97889 €98,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,97889 €
Unit Price with VAT:13,06488 €