Similar

LS2-125-02-L-D-A | |
|---|---|
DigiKey Part Number | LS2-125-02-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | LS2-125-02-L-D-A |
Description | CONN SELF-MATE 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LS2-125-02-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-125-02-F-D-A | Samtec Inc. | 0 | LS2-125-02-F-D-A-ND | 6,54455 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,78364 € | 85,62 € |
| Unit Price without VAT: | 7,78364 € |
|---|---|
| Unit Price with VAT: | 9,26253 € |

