
LS2-120-02-L-D-K | |
|---|---|
DigiKey Part Number | LS2-120-02-L-D-K-ND |
Manufacturer | |
Manufacturer Product Number | LS2-120-02-L-D-K |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LS2-120-02-L-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder, Pick and Place |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,31462 € | 82,09 € |
| Unit Price without VAT: | 6,31462 € |
|---|---|
| Unit Price with VAT: | 7,51440 € |

