Similar
Similar
Similar

LS2-120-02-F-D | |
|---|---|
DigiKey Part Number | LS2-120-02-F-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-120-02-F-D |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LS2-120-02-F-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-120-02-G-D | Samtec Inc. | 0 | LS2-120-02-G-D-ND | 7,84615 € | Similar |
| LS2-120-02-L-D | Samtec Inc. | 0 | LS2-120-02-L-D-ND | 6,27923 € | Similar |
| LS2-120-02-S-D | Samtec Inc. | 0 | LS2-120-02-S-D-ND | 8,79154 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 5,27692 € | 68,60 € |
| Unit Price without VAT: | 5,27692 € |
|---|---|
| Unit Price with VAT: | 6,27953 € |

