
LS2-120-01-L-D-RA2 | |
|---|---|
DigiKey Part Number | SAM12682-ND |
Manufacturer | |
Manufacturer Product Number | LS2-120-01-L-D-RA2 |
Description | CONN SELF-MATE 40POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-120-01-L-D-RA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 6,80700 € | 68,07 € |
| 25 | 6,27360 € | 156,84 € |
| 50 | 5,88660 € | 294,33 € |
| 100 | 5,22810 € | 522,81 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |

