LS2-115-02-L-D-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,33913 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,38823 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,18080 €
Datasheet
Image for LS2-115-02-L-D-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-115-02-L-D-K-TR

DigiKey Part Number
LS2-115-02-L-D-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS2-115-02-L-D-K-TR
Description
CONN SELF-MATE 30POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-115-02-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
30
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Latch Holder, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,93297 €1.179,89 €
Manufacturers Standard Package
Unit Price without VAT:3,93297 €
Unit Price with VAT:4,68023 €