Similar
Similar
Similar

LS2-115-01-S-D | |
|---|---|
DigiKey Part Number | LS2-115-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-S-D |
Description | CONN SELF-MATE 30POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
EDA/CAD Models | LS2-115-01-S-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.250" (6.35mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-115-01-F-D | Samtec Inc. | 146 | SAM9666-ND | 4,15000 € | Similar |
| LS2-115-01-L-D | Samtec Inc. | 141 | SAM9667-ND | 4,67000 € | Similar |
| LS2-115-01-SM-D | Samtec Inc. | 0 | LS2-115-01-SM-D-ND | 5,66056 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 5,66056 € | 101,89 € |
| Unit Price without VAT: | 5,66056 € |
|---|---|
| Unit Price with VAT: | 6,73607 € |




