Similar
Similar
Similar

LS2-115-01-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | LS2-115-01-L-D-RA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-L-D-RA1-TR |
Description | CONN SELF-MATE 30POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-115-01-L-D-RA1-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Features Latch Holder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.208" (5.28mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-115-01-F-D-RA1-TR | Samtec Inc. | 0 | 612-LS2-115-01-F-D-RA1-TR-ND | 3,47609 € | Similar |
| LS2-115-01-F-D-RA2-TR | Samtec Inc. | 0 | LS2-115-01-F-D-RA2-TR-ND | 3,47609 € | Similar |
| LS2-115-01-L-D-RA2-TR | Samtec Inc. | 0 | LS2-115-01-L-D-RA2-TR-ND | 4,10507 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 4,10507 € | 923,64 € |
| Unit Price without VAT: | 4,10507 € |
|---|---|
| Unit Price with VAT: | 4,88503 € |



