Similar

LS2-110-02-F-D-TR | |
|---|---|
DigiKey Part Number | LS2-110-02-F-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-110-02-F-D-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-02-F-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-110-02-S-D-TR | Samtec Inc. | 0 | LS2-110-02-S-D-TR-ND | 6,42375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,66375 € | 1.007,53 € |
| Unit Price without VAT: | 3,66375 € |
|---|---|
| Unit Price with VAT: | 4,35986 € |


