
LS2-110-02-F-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14058TR-ND - Tape & Reel (TR) SAM14058CT-ND - Cut Tape (CT) SAM14058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS2-110-02-F-D-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-02-F-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Latch Holder, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.330" (8.38mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,52100 € | 45,21 € |
| 100 | 3,84210 € | 384,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,20411 € | 881,13 € |
| 550 | 2,92153 € | 1.606,84 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

