Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LS2-110-01-SM-D-RA1 | |
|---|---|
DigiKey Part Number | LS2-110-01-SM-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-SM-D-RA1 |
Description | CONN SELF-MATE 20POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-01-SM-D-RA1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.208" (5.28mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-110-01-F-D-RA1 | Samtec Inc. | 17 | SAM12680-ND | 4,97000 € | Similar |
| LS2-110-01-F-D-RA2 | Samtec Inc. | 29 | LS2-110-01-F-D-RA2-ND | 4,97000 € | Similar |
| LS2-110-01-L-D-RA1 | Samtec Inc. | 27 | LS2-110-01-L-D-RA1-ND | 5,89000 € | Similar |
| LS2-110-01-L-D-RA2 | Samtec Inc. | 0 | LS2-110-01-L-D-RA2-ND | 5,39615 € | Similar |
| LS2-110-01-LM-D-RA1 | Samtec Inc. | 0 | LS2-110-01-LM-D-RA1-ND | 5,39615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 7,54923 € | 196,28 € |
| Unit Price without VAT: | 7,54923 € |
|---|---|
| Unit Price with VAT: | 8,98358 € |








