Similar
Similar

LS2-110-01-S-D-TR | |
|---|---|
DigiKey Part Number | LS2-110-01-S-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-S-D-TR |
Description | CONN SELF-MATE 20POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
EDA/CAD Models | LS2-110-01-S-D-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Latch Holder |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.250" (6.35mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-110-01-F-D-TR | Samtec Inc. | 644 | 612-LS2-110-01-F-D-TRCT-ND | 5,18000 € | Similar |
| LS2-110-01-L-D-TR | Samtec Inc. | 0 | LS2-110-01-L-D-TR-ND | 3,66217 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,32047 € | 1.596,14 € |
| Unit Price without VAT: | 5,32047 € |
|---|---|
| Unit Price with VAT: | 6,33136 € |


