New at DigiKey
Image for LS2-110-01-L-D-RA1-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-L-D-RA1-FR

DigiKey Part Number
612-LS2-110-01-L-D-RA1-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS2-110-01-L-D-RA1-FR
Description
"2.00 MM LOCKING HERMAPHRODITIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tape & Reel (TR)
Features
Latch Holder
Part Status
Active
Contact Finish
Gold
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
20
Height Above Board
0.208" (5.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2254,47627 €1.007,16 €
Manufacturers Standard Package
Unit Price without VAT:4,47627 €
Unit Price with VAT:5,32676 €