Image for LS2-110-01-G-D-RA1-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-G-D-RA1-TR

DigiKey Part Number
612-LS2-110-01-G-D-RA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS2-110-01-G-D-RA1-TR
Description
2.00 MM LOCKING HERMAPHRODITIC T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tape & Reel (TR)
Features
Latch Holder
Part Status
Active
Contact Finish
Gold
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
20
Height Above Board
0.208" (5.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2255,51289 €1.240,40 €
Manufacturers Standard Package
Unit Price without VAT:5,51289 €
Unit Price with VAT:6,56034 €