Similar
Similar
Similar
Similar
Similar

LS2-105-01-LM-D | |
|---|---|
DigiKey Part Number | LS2-105-01-LM-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-01-LM-D |
Description | CONN SELF-MATE 10POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
EDA/CAD Models | LS2-105-01-LM-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.250" (6.35mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-105-01-F-D | Samtec Inc. | 2.236 | SAM11451-ND | 3,52000 € | Similar |
| LS2-105-01-FM-D | Samtec Inc. | 0 | LS2-105-01-FM-D-ND | 3,14469 € | Similar |
| LS2-105-01-L-D | Samtec Inc. | 29 | SAM10601-ND | 4,17000 € | Similar |
| LS2-105-01-S-D | Samtec Inc. | 105 | SAM10602-ND | 5,26000 € | Similar |
| LS2-105-01-SM-D | Samtec Inc. | 0 | LS2-105-01-SM-D-ND | 5,08612 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 3,73102 € | 182,82 € |
| Unit Price without VAT: | 3,73102 € |
|---|---|
| Unit Price with VAT: | 4,43991 € |





