Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LS2-105-01-G-D-RA1 | |
|---|---|
DigiKey Part Number | 612-LS2-105-01-G-D-RA1-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-01-G-D-RA1 |
Description | 2.00 MM LOCKING HERMAPHRODITIC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-105-01-G-D-RA1 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Features Latch Holder |
Part Status Active | Contact Finish Gold |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Height Above Board 0.208" (5.28mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS2-105-01-F-D-RA1 | Samtec Inc. | 37 | SAM12679-ND | 4,58000 € | Similar |
| LS2-105-01-F-D-RA2 | Samtec Inc. | 1 | SAM11452-ND | 4,58000 € | Similar |
| LS2-105-01-FM-D-RA1 | Samtec Inc. | 0 | LS2-105-01-FM-D-RA1-ND | 4,08796 € | Similar |
| LS2-105-01-L-D-RA1 | Samtec Inc. | 1 | LS2-105-01-L-D-RA1-ND | 5,16000 € | Similar |
| LS2-105-01-L-D-RA2 | Samtec Inc. | 0 | LS2-105-01-L-D-RA2-ND | 4,71714 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,90816 € | 289,50 € |
| Unit Price without VAT: | 5,90816 € |
|---|---|
| Unit Price with VAT: | 7,03071 € |








