Image for LPHT-10-32-L-RT1-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHT-10-32-L-RT1-GP

DigiKey Part Number
612-LPHT-10-32-L-RT1-GP-ND
Manufacturer
Manufacturer Product Number
LPHT-10-32-L-RT1-GP
Description
.050" EXTREME LPHPOWER 30 AMP SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
42 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Samtec Inc.
Termination
Solder
Series
Contact Layout, Typical
32 Signal, 10 Power
Packaging
Tray
Features
Board Guide, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
LPHPower
Color
Black
Number of Positions
42
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250VAC, 500VDC
Number of Rows
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
Tray
QuantityUnit PriceExt Price
1615,66063 €250,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,66063 €
Unit Price with VAT:18,63615 €