
LPHT-04-32-S-RT2-GP | |
|---|---|
DigiKey Part Number | 612-LPHT-04-32-S-RT2-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHT-04-32-S-RT2-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
Category | Number of Columns 18 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 32 Signal, 4 Power |
Part Status Active | Features Board Guide, Mating Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style LPHPower | Color Black |
Number of Positions 36 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 12,63688 € | 404,38 € |
| Unit Price without VAT: | 12,63688 € |
|---|---|
| Unit Price with VAT: | 15,03789 € |

