36 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHT-04-32-S-RT1-GP

DigiKey Part Number
LPHT-04-32-S-RT1-GP-ND
Manufacturer
Manufacturer Product Number
LPHT-04-32-S-RT1-GP
Description
CONN PLUG LPHPOWER 36POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
LPHT-04-32-S-RT1-GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Samtec Inc.
Termination
Solder
Series
Contact Layout, Typical
32 Signal, 4 Power
Packaging
Tray
Features
Board Guide, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Center Strip Contacts
Contact Finish Thickness
1.00µin (0.025µm)
Connector Style
LPHPower
Color
Black
Number of Positions
36
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250VAC
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,29000 €11,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €