Image for LPHT-04-16-L-RT2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHT-04-16-L-RT2

DigiKey Part Number
612-LPHT-04-16-L-RT2-ND
Manufacturer
Manufacturer Product Number
LPHT-04-16-L-RT2
Description
.050" EXTREME LPHPOWER 30 AMP SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black LPHPower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Samtec Inc.
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
16 Signal, 4 Power
Part Status
Active
Features
Board Guide, Mating Guide
Connector Usage
Backplane
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
LPHPower
Color
Black
Number of Positions
20
Current Rating (Amps)
1A, 30A
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Voltage Rating
250VAC, 500VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
488,94333 €429,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,94333 €
Unit Price with VAT:10,64256 €