
LPHT-02-20-L-RT2-GP | |
|---|---|
DigiKey Part Number | 612-LPHT-02-20-L-RT2-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHT-02-20-L-RT2-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | LPHPower | |
Number of Positions | 22 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 11 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 2 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A, 30A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,61979 € | 365,75 € |
| Unit Price without VAT: | 7,61979 € |
|---|---|
| Unit Price with VAT: | 9,06755 € |

