
LPHT-02-16-L-RT2 | |
|---|---|
DigiKey Part Number | 612-LPHT-02-16-L-RT2-ND |
Manufacturer | |
Manufacturer Product Number | LPHT-02-16-L-RT2 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHT-02-16-L-RT2 Models |
Category | Number of Columns 9 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 16 Signal, 2 Power |
Part Status Active | Features Board Guide, Mating Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style LPHPower | Color Black |
Number of Positions 18 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 8,21694 € | 591,62 € |
| Unit Price without VAT: | 8,21694 € |
|---|---|
| Unit Price with VAT: | 9,77816 € |

