
LPHS-10-16-S-RT2-GP | |
|---|---|
DigiKey Part Number | LPHS-10-16-S-RT2-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-10-16-S-RT2-GP |
Description | .050" EXTREME LPHPOWER 30 AMP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-10-16-S-RT2-GP Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Contact Layout, Typical 16 Signal, 10 Power |
Series | Features Board Guide, Guide Pin |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Color Black |
Connector Style LPHPower | Material Flammability Rating UL94 V-0 |
Number of Positions 26 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 16,97056 € | 305,47 € |
| Unit Price without VAT: | 16,97056 € |
|---|---|
| Unit Price with VAT: | 20,19497 € |

