Image for LPHS-10-16-L-VP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHS-10-16-L-VP1

DigiKey Part Number
612-LPHS-10-16-L-VP1-ND
Manufacturer
Manufacturer Product Number
LPHS-10-16-L-VP1
Description
.050" EXTREME LPHPOWER 30 AMP SI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Samtec Inc.
Termination
Press-Fit
Series
Contact Layout, Typical
16 Signal, 10 Power
Packaging
Tube
Features
Board Guide, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Outer Shroud Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
LPHPower
Color
Black
Number of Positions
26
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250VAC, 500VDC
Number of Rows
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
Tube
QuantityUnit PriceExt Price
3010,82900 €324,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,82900 €
Unit Price with VAT:12,88651 €