
LPHS-08-32-S-VP1-GP | |
|---|---|
DigiKey Part Number | 612-LPHS-08-32-S-VP1-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-08-32-S-VP1-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-08-32-S-VP1-GP Models |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Termination Press-Fit |
Series | Contact Layout, Typical 32 Signal, 8 Power |
Packaging Tray | Features Board Guide, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,64867 € | 409,46 € |
| Unit Price without VAT: | 13,64867 € |
|---|---|
| Unit Price with VAT: | 16,24192 € |

