
LPHS-08-32-S-RT1-GP | |
|---|---|
DigiKey Part Number | 612-LPHS-08-32-S-RT1-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-08-32-S-RT1-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
Category | Number of Columns 16 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 32 Signal, 8 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 40 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Voltage Rating 250VAC, 500VDC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 17,74278 € | 319,37 € |
| Unit Price without VAT: | 17,74278 € |
|---|---|
| Unit Price with VAT: | 21,11391 € |

