Similar

LPHS-08-00-S-VP1 | |
|---|---|
DigiKey Part Number | 612-LPHS-08-00-S-VP1-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-08-00-S-VP1 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-08-00-S-VP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | LPHPower | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 1 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 30A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 5,45525 € | 218,21 € |
| Unit Price without VAT: | 5,45525 € |
|---|---|
| Unit Price with VAT: | 6,49175 € |

