
LPHS-06-16-S-VP1-GP | |
|---|---|
DigiKey Part Number | 612-LPHS-06-16-S-VP1-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-06-16-S-VP1-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black LPHPower |
Datasheet | Datasheet |
Category | Number of Columns 8 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 16 Signal, 6 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 22 | Current Rating (Amps) 1A, 30A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Voltage Rating 250VAC, 500VDC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,32800 € |

