
LPHS-06-00-L-VP1 | |
|---|---|
DigiKey Part Number | 612-LPHS-06-00-L-VP1-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-06-00-L-VP1 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Through Hole Black LPHPower |
Datasheet | Datasheet |
Category | Number of Columns 6 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 6 Power |
Part Status Active | Features Board Guide, Guide Pin |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style LPHPower | Color Black |
Number of Positions 6 | Current Rating (Amps) 30A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.472" (12.00mm) | Voltage Rating 250VAC, 500VDC |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,07050 € | 507,05 € |
| Unit Price without VAT: | 5,07050 € |
|---|---|
| Unit Price with VAT: | 6,03390 € |

