
LPHS-04-32-L-RT1 | |
|---|---|
DigiKey Part Number | 612-LPHS-04-32-L-RT1-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-04-32-L-RT1 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-04-32-L-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Socket, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,86417 € | 260,74 € |
| Unit Price without VAT: | 10,86417 € |
|---|---|
| Unit Price with VAT: | 12,92836 € |

